1-282004-1

TE Connectivity / AMP
571-1-282004-1
1-282004-1

Mfr.:

Description:
Headers & Wire Housings AMP MONO-SHAPE TAB CONN 4P. G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 757

Stock:
757 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,579 € 5,79 €
0,517 € 12,93 €
0,493 € 49,30 €
0,462 € 115,50 €
0,458 € 229,00 €
0,385 € 300,30 €
0,372 € 1 740,96 €
0,366 € 3 140,28 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Receptacle
4 Position
5 mm (0.197 in)
1 Row
Cable Mount / Free Hanging
IDC
Socket (Female)
Tin
Wire-to-Board
- 25 C
+ 105 C
Brand: TE Connectivity / AMP
Product Type: Headers & Wire Housings
Factory Pack Quantity: 780
Subcategory: Headers & Wire Housings
Unit Weight: 5,139 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99