1534807-1

TE Connectivity / AMP
571-1534807-1
1534807-1

Mfr.:

Description:
D-Sub Backshells BACKSHELL KIT 15P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 664

Stock:
2 664 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,11 € 8,11 €
6,42 € 64,20 €
6,01 € 120,20 €
5,90 € 295,00 €
5,57 € 557,00 €
5,33 € 1 066,00 €
5,11 € 5 110,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Backshells
RoHS:  
Strain Relief Backshell
2 (A)
45 deg
2 Entry
Zinc
15 Position
Bulk
Brand: TE Connectivity / AMP
Product Type: D-Sub Backshells
Factory Pack Quantity: 10
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 43,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85367001
BRHTS:
85389090
ECCN:
EAR99

AMPLIMITE D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE D-Subminiature Connectors are compact pin and socket connectors designed especially for high-density packages. The D-Subminiature connectors are designed for multiple applications along with specialized accessories that provide a cost-effective solution for complex applications. TE AMPLIMITE Standard D-Subminiature connectors are available with MIL-DTL-24308 qualification.

AMPLIMITE Standard D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with suitable durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design ideal for industrial controls, factory automation, base stations, and consumer electronics.