1658013-3

TE Connectivity / AMP
571-1658013-3

1658013-3

Mfr.:

Description:
Board to Board & Mezzanine Connectors MSB0.80PL5ASY120FL 10 TY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 124

Stock:

124 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 124 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,41 € 16,41 €
13,95 € 139,50 €
12,61 € 315,25 €
12,00 € 504,00 €
10,90 € 2 746,80 €
10,63 € 5 357,52 €

Product Attribute Attribute Value
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
84 Position
0.8 mm (0.031 in)
2 Row
Solder
Vertical
5 mm
1.25 A, 9.5 A
125 VAC
- 65 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
MICTOR SB
Brand: TE Connectivity / AMP
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 42
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 12,646 g