4-794682-0

TE Connectivity / AMP
571-4-794682-0

4-794682-0

Mfr.:

Description:
Pin & Socket Connectors 10P MICRO MNL ASSY VRT,THRU,LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 081

Stock:

2 081 Can Dispatch Immediately

Factory Lead Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,64 € 3,64 €
3,31 € 33,10 €
3,13 € 78,25 €
3,06 € 153,00 €
2,92 € 292,00 €
2,55 € 497,25 €
2,48 € 1 450,80 €
2,12 € 2 480,40 €
2,06 € 5 222,10 €

Product Attribute Attribute Value
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Headers
10 Position
2 Row
Pin (Male)
3 mm
Through Hole
PCB
Nylon
Brass
Tin
250 V
5 A
MATE-N-LOK
Tray
MATE-N-LOK
Brand: TE Connectivity / AMP
Flammability Rating: UL 94 V-0
Housing Gender: Plug
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 195
Subcategory: Pin & Socket Connectors
Unit Weight: 1,296 g