2309408-1

TE Connectivity / Alcoswitch
571-2309408-1
2309408-1

Mfr.:

Description:
DIMM Connectors DDR4 SODIMM 260P 4.0H RVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5 278

Stock:
5 278 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
1,08 € 10,80 €
1,01 € 25,25 €
0,963 € 48,15 €
0,92 € 92,00 €
0,823 € 205,75 €
0,778 € 350,10 €
0,721 € 648,90 €
0,716 € 1 933,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIMM Connectors
RoHS:  
SODIMM
DDR4
260 Position
0.5 mm
PCB Mount
SMD/SMT
Right Angle
Gold
500 mA
Brand: TE Connectivity / Alcoswitch
Contact Material: Copper Alloy
Height: 4 mm
Housing Material: Thermoplastic (TP)
Insulation Resistance: 250 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: DIMM Connectors
Factory Pack Quantity: 450
Subcategory: Memory Connectors & Sockets
Voltage Rating: 1.2 V
Unit Weight: 3,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DDR4 SO DIMM Memory Sockets

TE Connectivity's Alcoswitch DDR4 SO DIMM Memory Sockets are made to JEDEC industry standards to provide highly reliable, cost-effective, space-saving benefits where height off the board is important. TE's DDR4 SO DIMM Sockets feature multiple height options ideal to stack and save space and zero insertion force for easy module insertion. These memory sockets are available in vertical and a few right-angle and various-angled configurations in solder tail and surface mount (SMT) mounting.