DT04-12PB-BL11

TE Connectivity / DEUTSCH
571-DT04-12PB-BL11
DT04-12PB-BL11

Mfr.:

Description:
Automotive Connectors REC, 12P, BLK, E, ENH KEY, CAP, FLANGE,B

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
Connectors
12 Position
9.12 mm (0.359 in)
Receptacle (Female)
Mounting Flange
Crimp
20 AWG
14 AWG
Black
DT
Brand: TE Connectivity / DEUTSCH
Contact Gender: Pin (Male)
Current Rating: 13 A
Dimensions: 40.56 mm x 22.25 mm x 45.92 mm
Height: 22.25 mm
Housing Gender: Receptacle (Female)
Ingress Protection: IP68, IP6K9K
Insulation: Insulated
Length: 45.92 mm
Material: Plastic
Mating Gender: Plug
Mating Part Number: DT06-12SB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 4.45 mm
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: DT
Type: 12-Way
Wire Gauge Range: 14 AWG to 20 AWG
Voltage Rating: 250 V
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
8538909999
CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DT Family Connectors

TE Connectivity's (TE) DEUTSCH DT Family of Connectors are environmentally-sealed connectors designed for cable-to-cable applications on the engine or transmission, under the hood, on the chassis, or in the cab. On signal-level circuits in harsh environmental conditions where small connection degradation may be critical, TE DT general-purpose connectors provide reliability and performance as well as cost-effectiveness. These connectors feature a wire range of 14AWG to 20AWG.

DT Connectors

TE Connectivity's (TE) / DEUTSCH DT Connectors are environmentally sealed and designed specifically for cable-to-cable and cable-to-board applications in harsh environments. This series is ideal for use in situations where even a small degradation in connection may be critical. V0-recognized thermoplastic (-55°C to +125°C rated) housings and silicone seals enable the connectors to withstand extreme temperatures, moisture, and UV. These connectors offer the ability to use multiple size 16 contacts, each with 13A continuous capacity, within a single shell. TE DEUTSCH DT Connectors provide reliability and performance on the engine or transmission, under the hood, on the chassis, or in the cab.

In Stock: 124

Stock:
124 Can Dispatch Immediately
Quantities greater than 124 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,70 € 11,70 €
9,94 € 99,40 €
9,33 € 233,25 €
8,28 € 414,00 €
7,76 € 776,00 €
7,72 € 1 930,00 €
7,55 € 3 775,00 €
7,20 € 7 200,00 €

Similar Product

TE Connectivity / DEUTSCH DT04-12PB-LE21
TE Connectivity / DEUTSCH
Automotive Connectors REC, 12P, BLK, E, FLANGE, B