LDES100BF6S

TE Connectivity / First Sensor
718-LDES100BF6S
LDES100BF6S

Mfr.:

Description:
Board Mount Pressure Sensors LDES100BF6S
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
56 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,14 € 1 128,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
0 bar to 1 mbar
Digital, Analog
SMD/SMT
SPI
4.75 V to 5.25 V
Dual Axial Barbless
DIP-10
- 20 C
+ 80 C
LDE
Brand: TE Connectivity / First Sensor
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 25
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 5000644-F
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
9026208090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pressure Sensors

TE Connectivity / First Sensor Pressure Sensors are board mount components with multiple mounting configurations that work with various gases and liquids. They are accurate and small sensors that are robust and hard-wearing. TE Connectivity / First Sensor Pressure Sensors are high quality with a multitude of electrical interfaces, process connections, and housing shapes.

Board Mount Pressure Sensors

TE Connectivity Board Mount Pressure Sensors are available in a full line of printed circuit board mount pressure sensors for a wide range of applications and industries where digital or analog output, compact size, lightweight, and cost-effective solutions are needed. Choose the ideal solution for the user's application from our broad selection of digital and analog PCB-mountable pressure sensors, available in both through-hole and surface-mount configurations. Engineered with leading-edge MEMS technology and proven design and manufacturing capabilities, TE Connectivity Pressure Sensors deliver advanced performance, durability, and long-term stability. Use TE's innovative board-mount pressure sensors to enhance product performance. Whatever the user's industry challenge, TE has the solution.