EVM-GNSS-TM

TE Connectivity / Linx Technologies
712-EVM-GNSS-TM
EVM-GNSS-TM

Mfr.:

Description:
GNSS / GPS Development Tools TM Series Receiver GNSS Eval Module

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: GNSS / GPS Development Tools
RoHS:  
Evaluation Modules
RXM-GNSS-TM
3 V to 4.3 V
Serial
GNSS
Brand: TE Connectivity / Linx Technologies
Description/Function: TM series master development system
Packaging: Bulk
Product Type: GPS Development Tools
Series: TM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 32,445 g
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
8526920090
CNHTS:
8543709990
USHTS:
8526910020
ECCN:
7A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GPS & GNSS Receiver Modules

TE Connectivity / Linx Technologie GPS and GNSS receiver modules are self-contained, high-performance, Global Positioning System and Global Satellite Navigation System receivers designed for navigation, tracking, and positioning applications. Based on the MediaTek chipset, these modules can simultaneously acquire and track multiple satellite constellations or channels with high position accuracy even at low signal levels.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Quantities greater than 14 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,72 € 111,72 €