L000575-01

TE Connectivity / Linx Technologies
712-L000575-01
L000575-01

Mfr.:

Description:
Antennas ANTENNA INTERNAL PW-LPN TYPE #6 SCREW

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Indoor Antennas
Helical Antenna
698 MHz
803 MHz
Cellular
Whip
2 dBi
50 Ohms
2.5:1
- 40 C
+ 85 C
1 Band
Screw
61.9 mm
Brand: TE Connectivity / Linx Technologies
Frequency Range: 698 MHz to 803 MHz
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
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
8517710000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5 G Helical Antennas

TE Connectivity's (TE) / Linx Technologies 5G Helical Antennas feature an LTE band 28 compact design with either screw-mount or connectorized construction for easy installment. The L000575 and L00939 antennas are designed for embedded applications, mounting directly to a PCB using a 6-32UNC screw. The L000576 connectorized antenna provides easy installation at the edge of a PCB or the outside of a device using an SMA connector. TE / Linx Technologies 5G Helical Antennas target the 698MHz to 803MHz range for cellular IoT applications, traditional LTE band 28/17/44, UMTS, and GSM.

In Stock: 2 000

Stock:
2 000 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,05 € 4,05 €
2,68 € 26,80 €
2,54 € 127,00 €
2,19 € 219,00 €
2,08 € 416,00 €
1,87 € 935,00 €
1,61 € 1 610,00 €
1,60 € 4 000,00 €