RXM-433-LR

TE Connectivity / Linx Technologies
712-RXM-433-LR
RXM-433-LR

Mfr.:

Description:
Sub-GHz Modules RF Receiver 433MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
LR
433 MHz
4 dBm
2.7 V
3.6 V
- 40 C
+ 70 C
20.62 mm x 16 mm x 3.18 mm
Tube
Brand: TE Connectivity / Linx Technologies
Operating Supply Voltage: 2.1 V to 3.6 V
Product: RF Receivers
Product Type: Sub-GHz Modules
Factory Pack Quantity: 25
Subcategory: Wireless & RF Modules
Unit Weight: 7,727 g
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
8517620000
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.g
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
In Stock: 3 881

Stock:
3 881 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,43 € 16,43 €