TRM-315-LT

TE Connectivity / Linx Technologies
712-TRM-315-LT
TRM-315-LT

Mfr.:

Description:
Sub-GHz Modules RF Transceiver 315MHz (NEW)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
LT
315 MHz
9.2 dBm
2.1 V
3.6 V
12 mA
6.1 mA
- 40 C
+ 85 C
16 mm x 15.72 mm x 3.18 mm
Tube
Brand: TE Connectivity / Linx Technologies
Operating Supply Voltage: 3 V
Product: RF Transceivers
Product Type: Sub-GHz Modules
Factory Pack Quantity: 34
Subcategory: Wireless & RF Modules
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
8517620000
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A991.g
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
LT Series RF Transceiver Modules

TE Connectivity / Linx Technologies LT Series Long-Range RF Transceiver Modules are ideal for consumer and industrial applications requiring a reliable bidirectional wireless link. These tiny devices enable the transparent transfer of serial data at rates of up to 10kbps and up to a distance of 3000 feet from virtually any data source, including microcontrollers and transcoder chips. Linx LT Series RF Transceiver Modules are RoHS compliant and housed in an SMD package that is well-suited for both prototyping and high-volume production. As with all TE Connectivity / Linx Technologies RF modules, no external RF components are required (except an antenna), which facilitates rapid integration even by engineers without previous RF design experience.

Availability

Stock: