2027395-3

TE Connectivity / P&B
655-2027395-3
2027395-3

Mfr.:

Description:
General Purpose Relays T9SV1K15-12S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,97 € 6,97 €
6,61 € 66,10 €
6,30 € 315,00 €
6,20 € 620,00 €
4,10 € 1 025,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
12 VDC
1 Form A (SPST-NO)
35 A
Solder Pin
Through Hole
277 VAC
Non-Latching
64 Ohms
188 mA
Silver Nickel (AgNi)
32.5 mm
27.4 mm
20.4 mm
Brand: TE Connectivity / P&B
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Part # Aliases: T9SV1K15-12S
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536419089
USHTS:
8536410050
ECCN:
EAR99