1670144-1 (Loose Piece)

TE Connectivity
571-1670144-1-LP
1670144-1 (Loose Piece)

Mfr.:

Description:
Automotive Connectors Mcon 1.2 Terminal Loose Piece

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22 490

Stock:
22 490 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,146 € 0,15 €
0,127 € 1,27 €
0,113 € 2,83 €
0,106 € 5,30 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
20 AWG
18 AWG
MCON 1.2
Bulk
Brand: TE Connectivity
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: MCON
Type: Contact
Wire Gauge Range: 18 AWG to 20 AWG
Part # Aliases: 1670144-1
Unit Weight: 286,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

MCON Interconnection System

TE Connectivity's (TE) MCON Interconnection System includes tab and receptacle contacts as well as housings and connectors. MCON contacts are commonly used for electrical and electronic applications for passenger cars and commercial vehicles. The contact design meets standardized blade sizes and interface requirements of the automotive industry. TE MCON connectors offer high reliability for use in the automotive industry. The series offers waterproofing and vibration resistance.