2359516-2

TE Connectivity
571-2359516-2
2359516-2

Mfr.:

Description:
Board to Board & Mezzanine Connectors SAS/PCIE 4.0 U.2/U.3 RCPT 68P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
68 Position
1.27 mm (0.05 in)
2 Row
Solder
500 mA
0 C
+ 55 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Brand: TE Connectivity
Flammability Rating: UL 94 V-0
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 280
Subcategory: Board to Board & Mezzanine Connectors
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
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
SAS-PCIe Gen 4 Connectors

TE Connectivity's (TE) SAS-PCIe Gen 4 Connectors offer good performance on interface compatibility, speed, and system flexibility to address the needs of next-generation platforms. These 68-pin, surface-mount connectors meet SFF-8639 specifications and are compatible with SFF-8630, SFF-8680, and SFF-8432 interfaces. This TE series provides 24Gbps for SAS lanes and 16GT/s for PCIe lanes. TE SAS-PCIe Gen 4 Connectors are ideal for mainstream servers, enterprise storage systems, external storage systems, and mezzanine cards.

In Stock: 379

Stock:
379 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 379 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,15 € 12,15 €
10,78 € 107,80 €
10,36 € 259,00 €
9,95 € 497,50 €
9,39 € 939,00 €
8,57 € 2 399,60 €
8,02 € 4 491,20 €
7,83 € 8 769,60 €