6-2355626-4

TE Connectivity
571-6-2355626-4
6-2355626-4

Mfr.:

Description:
DIMM Connectors DDR5 DIMM BLACK HSG AND BLACK LATCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 909

Stock:
1 909 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1909 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,38 € 4,38 €
3,72 € 37,20 €
3,43 € 85,75 €
3,26 € 163,00 €
3,10 € 297,60 €
2,99 € 765,44 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIMM Connectors
RoHS:  
DIMM
DDR5
288 Position
0.85 mm
SMD/SMT
SMD/SMT
Vertical
Gold
1.5 A
Brand: TE Connectivity
Contact Material: Copper Alloy
Latch Color: Black
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: DIMM Connectors
Factory Pack Quantity: 32
Subcategory: Memory Connectors & Sockets
Tail Length: 0.89 mm
Voltage Rating: 1.1 VDC
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
8536693000
USHTS:
8536694040
ECCN:
EAR99

DDR5 DIMM Sockets

TE Connectivity's DDR5 DIMM Sockets are next-generation memory hardware that is designed for high-performance computing and server platforms. These sockets support up to 6.4GT/s (Giga transfers per second) in bandwidth and provide space-saving features for better airflow between components. The DDR5 sockets also feature a 1A/pin current rating, 25 cycles durability, and increased reliability to withstand higher system shock and vibration. Typical applications include data centres, servers, High-Performance Computing (HPC) and workstations.