FG8246

TE Connectivity
814-FG8246
FG8246

Mfr.:

Description:
Antennas OMNI,FG,824-896MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Passive Antenna
824 MHz
896 MHz
Cellular (NBIoT, LTE)
UHF
Collinear
Fiberglass
6 dB
50 Ohms
2:1
200 W
- 30 C
+ 70 C
1 Band
Bracket Mount
Connector
N Female
834 MHz
Public Safety Agencies, Commercial Organization, Military
61 in
FG
Brand: TE Connectivity
Frequency Range: 824 MHz to 896 MHz
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
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
8536501590
CNHTS:
8529101000
USHTS:
8517710000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
5A991.g
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
Omnidirectional Fiberglass Base Station Antennas

TE Connectivity's (TE) Omnidirectional Fiberglass Base Station Antennas are collinear designs enclosed in high-density fiberglass that is covered with a protective ultraviolet-inhibiting coating. The radiating elements are made from high-efficiency copper and carefully phased to provide maximum gain in the horizontal plane. These antennas feature mounting sleeves that are tuned to eliminate RF currents from the transmission line, resulting in a "cold" sleeve for better mounting. This high-quality and well-focused beam provides the highest gain and best efficiency. TE fiberglass antennas are used in applications such as land-based and marine radio and data transmissions for public safety agencies, commercial organizations, and the military.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
340,66 € 1 703,30 €
294,46 € 2 944,60 €
282,91 € 7 072,75 €