THN 15-1215N

TRACO Power
495-THN15-1215N
THN 15-1215N

Mfr.:

Description:
DC/DC Converters - Through Hole 9-18Vin 24V 625mA 15W 1x1 Metal Iso TH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
15 W
9 V
18 V
24 V
625 mA
1.6 kV
25.4 mm (1 in)
25.4 mm (1 in)
9.9 mm (0.39 in)
Industrial
THN15N
Brand: TRACO Power
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Part # Aliases: VRB1224YMD-15WR3
Unit Weight: 16,500 g
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
8504409590
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THN 15N DC/DC Converters

TRACO Power THN 15N DC/DC Converters are 15W converters housed in a compact 1" x 1" x 0.4" metal package. These new and improved DC/DC converters allow full integration of an EN 55032 class A filter and reduce no-load power consumption. The TRACO Power THN 15N DC/DC converters feature advanced circuitry, high efficiency of up to 91%, and operate from -40°C to +70°C temperature range at full load without derating. These DC/DC converters have a wide 2:1 input range, remote on/off and trimmable outputs, and precisely regulated and isolated output voltages. Typical applications include mobile equipment, instrumentation, and distributed power architectures in communication and industrial electronics.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,00 € 32,00 €