TMM 40215C

TRACO Power
495-TMM40215C
TMM 40215C

Mfr.:

Description:
Switching Power Supplies 40W AC/DC Power Supply in a Chassis Mount Plastic Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,34 € 84,34 €
83,91 € 839,10 €
80,37 € 4 018,50 €
79,58 € 7 958,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Switching Power Supplies
RoHS:  
Switching Supplies
15 VDC
- 15 VDC
2 Output
40 W
Enclosed
85 VAC to 264 VAC, 120 VDC to 370 VDC
1.33 A
1.33 A
Medical, Industrial
Through Hole
88.9 mm (3.5 in)
63.8 mm (2.512 in)
30 mm (1.181 in)
TMM 40
Approvals: EN60601-1, UL60950-1, UL 508
Brand: TRACO Power
Compliance: EN 60601-1 , UL 60950-1 , UL 508
Efficiency: 85 %
Input Frequency: 47 Hz to 440 Hz
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Packaging: Bulk
Product Type: Switching Power Supplies
Factory Pack Quantity: 5
Subcategory: Power Supplies
Unit Weight: 310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99