TMR 2-4822WISM

TRACO Power
495-TMR2-4822WISM
TMR 2-4822WISM

Mfr.:

Description:
DC/DC Converters - SMD 18-75Vin +/-12Vout +/-83mA 2W SMT Iso

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,15 € 22,15 €
19,41 € 194,10 €
18,99 € 379,80 €
18,68 € 934,00 €
18,38 € 1 838,00 €
17,98 € 3 596,00 €
17,07 € 8 535,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
2 W
48 V
18 V
75 V
12 V
83 mA
- 12 V
83 mA
1.5 kV
19 mm
14.9 mm
8.7 mm
Industrial
TMR 2WISM
Brand: TRACO Power
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99