TMR 6-2415WIR

TRACO Power
495-TMR6-2415WIR
TMR 6-2415WIR

Mfr.:

Description:
DC/DC Converters - SMD 6W 9-36Vin 24Vout 250mA SIP8 Iso Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 201

Stock:
201 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,95 € 26,95 €
26,14 € 261,40 €
25,86 € 517,20 €
25,13 € 1 256,50 €
23,96 € 11 980,00 €
1 000 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
6 W
24 V
9 V
36 V
24 V
250 mA
3 kV
SIP-8
21.8 mm
9.6 mm
11.2 mm
Industrial
TMR 6WIR
Brand: TRACO Power
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

TMR 3WIR/TMR 6WIR DC/DC Railway Converters

TRACO Power TMR 3WIR/TMR 6WIR DC/DC Railway Converters are 3W or 6W converters in a SIP-8 metal case. TMR 3WIR operates up to +78°C at full load and up to +90°C with a 50% load derating. TMR 6WIR runs at up to +60°C at full load and up to +80°C with a 50% load derating. With EN 50155 and UL 60950-1 certification, 3000VDC I/O-isolation voltage, external On/Off, and overload/short current protection, these TRACO Power DC/DC converters cover a wide range of space-limited applications. The input of these converters is designed for a wide voltage range (4:1), and a minimum load is not required.