SMBJ40CA R5

Taiwan Semiconductor
821-SMBJ40CAR5
SMBJ40CA R5

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W, 46.8V, 5%, Bidirectional, TVS

Lifecycle:
NRND:
Not recommended for new designs.
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
0,843 € 0,84 €
0,523 € 5,23 €
0,342 € 34,20 €
0,265 € 132,50 €
Full Reel (Order in multiples of 850)
0,238 € 202,30 €
0,206 € 350,20 €
0,191 € 811,75 €
0,182 € 1 701,70 €
0,174 € 4 289,10 €

Similar Product

Taiwan Semiconductor SMBJ40CA R5G
Taiwan Semiconductor
ESD Protection Diodes / TVS Diodes 600W, 46.8V, 5%, Bidirectional, TVS
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
40 V
SMD/SMT
64.5 V
44.4 V
SMB (DO-214AA)
9.7 A
600 W
- 55 C
+ 150 C
SMBJxx
Reel
Cut Tape
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 3 W
Product: TVS Diodes
Factory Pack Quantity: 850
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99