TESDA1L2B17P1Q1 RNG

Taiwan Semiconductor
821-TESDA1L2B17P1Q1
TESDA1L2B17P1Q1 RNG

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 15/24V, 210W, 14.3pF, Bidirectional ESD Protection Diode

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10 000
Expected 17/04/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,167 € 1,67 €
0,082 € 8,20 €
0,068 € 34,00 €
0,047 € 47,00 €
0,04 € 100,00 €
0,038 € 190,00 €
Full Reel (Order in multiples of 10000)
0,032 € 320,00 €
0,03 € 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
24 V
SMD/SMT
70 V
17.1 V
DFN1006-LW-2
3 A
210 W
30 kV
30 kV
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: TESDA1L2B17P1Q1
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100070
ECCN:
EAR99

TESDA1L2B17P1Q1 ESD Protection Diode

Taiwan Semiconductor TESDA1L2B17P1Q1 ESD Protection Diode is a bidirectional ESD‑rated clamping device designed to safeguard power interfaces, control lines, or low‑speed data lines within electronic systems. Engineered to protect sensitive components connected to power and control paths, the Taiwan Semiconductor TESDA1L2B17P1Q1 helps prevent damage from electrostatic discharge (ESD) and lightning‑induced overvoltage events.