TSM480P06CP ROG

Taiwan Semiconductor
821-TSM480P06CPROG
TSM480P06CP ROG

Mfr.:

Description:
MOSFETs -60V, -20A, Single P-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
60 V
20 A
39 mOhms
- 20 V, 20 V
1.6 V
22.4 nC
- 50 C
+ 150 C
40 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 16.4 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 42.4 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 64.6 ns
Typical Turn-On Delay Time: 13 ns
Part # Aliases: TSM480P06CP
Unit Weight: 330 mg
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
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
In Stock: 4 760

Stock:
4 760
Can Dispatch Immediately
On Order:
5 000
Expected 27/11/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,681 € 6,81 €
0,448 € 44,80 €
0,348 € 174,00 €
0,316 € 316,00 €
Full Reel (Order in multiples of 2500)
0,284 € 710,00 €
0,246 € 1 230,00 €
0,228 € 2 280,00 €
0,226 € 5 650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.