BPF.24.01

Taoglas
960-BPF.24.01
BPF.24.01

Mfr.:

Description:
Signal Conditioning Airvu BPF.24 2.4GHz Band Pass Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 395

Stock:
395 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,56 € 23,56 €
19,44 € 194,40 €
17,94 € 358,80 €
17,93 € 1 793,00 €
17,56 € 8 780,00 €
1 000 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
2.45 GHz
100 MHz
50 Ohms
SMA
35 mm x 10 mm
- 40 C
+ 85 C
Airvu
Bulk
Brand: Taoglas
Insertion Loss: 1.3 dB
Mounting: Connector
Factory Pack Quantity: 100
Subcategory: Filters
Type: Bandpass
Unit Weight: 8,815 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517790000
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99