LPF.12.01

Taoglas
960-LPF-12.01
LPF.12.01

Mfr.:

Description:
Signal Conditioning Airvu LPF.12 1.2GHz Low Pass Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,94 € 23,94 €
20,64 € 206,40 €
18,87 € 377,40 €
18,86 € 1 886,00 €
17,42 € 3 484,00 €
17,31 € 8 655,00 €
1 000 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Signal Conditioning
RoHS:  
REACH - SVHC:
Signal Conditioning
Low Pass Filters
300 MHz to 1.4 GHz
1100 MHz
50 Ohms
SMA
39 mm x 10 mm
- 40 C
+ 85 C
Airvu
Bulk
Brand: Taoglas
Insertion Loss: 1.1 dB
Mounting: Connector
Factory Pack Quantity: 100
Subcategory: Filters
Type: Low Pass
Unit Weight: 9,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99