MA584.W.003

Taoglas
960-MA584W003
MA584.W.003

Mfr.:

Description:
Antennas 4-in-1 4x2.4-8GHz WiFi/5G MIMO White Permanent Mount Puck Antenna with 300mm 1.37 Cable and SMA(M) Connectors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,74 € 34,74 €
27,09 € 270,90 €
26,06 € 521,20 €
24,97 € 2 497,00 €
24,05 € 6 253,00 €
2 500 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Modules
2.4 GHz
7.125 GHz
Cellular
5.23 dBi
50 Ohms
10 W
- 40 C
+ 85 C
Screw Mount
Connector
SMA-Male
101 mm
101 mm
20 mm
IP67
1.37 Coax Cable
Bulk
Brand: Taoglas
Cable Length: 300 mm
Polarisation: Linear
Factory Pack Quantity: 20
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Comet MA584 Mount Puck Antennas

Taoglas Comet MA584 Mount Puck Antennas feature 4 Wi-Fi® antennas supporting multi-band coverage across 2.4GHz, 5.8GHz, and 7.125GHz. These antennas deliver consistent gain and high efficiency across these bands. The MA584 mount puck antennas' robust design ensures dependable connectivity, making them well-suited for fleet and transport telematics, public safety, and other mission-critical applications. These antennas also consist of 300mm of 1.37 Micro Coax black cable with SMA(M) connectors. The MA584.A.003 antenna is available in black color and the MA584.W.003 in white color. Typical applications include gateways, routers, and industrial networks, digital signage and point-of-sale terminals, first responders, and emergency services.