MA9908.A.001

Taoglas
960-MA9908A001
MA9908.A.001

Mfr.:

Description:
Antennas GuardianX 3M 8in1 1*Active GNSS RG174 SMA(M) 4*LTE MIMO TGC-200 SMA(M) 3*WiFi MIMO TGC-200 RP-SMA(M)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 83 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
237,68 € 237,68 €
232,91 € 2 329,10 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
Outdoor Antennas
Active
698 MHz
5.85 GHz
Bluetooth, BLE
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA
GLONASS, GPS
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Module
I-Bar
50 Ohms
2
- 40 C
+ 85 C
8 Band
Adhesive Mount
Connector
RP-SMA Male, SMA Male
700 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 2450 MHz, 5500 MHz, 1575.42 MHz, 1602 MHz
Passenger Bus, Rail, Air Applications, Automotive, Heavy Equipment, Vehicle Tracking, Telematics, Remote Asset, Pipeline Monitoring, HD Video over LTE, First Responder, Emergency Services, M2M, IoT Devices
360 mm
160 mm
16.5 mm
IP67
3 M RG174, 1 M TGC200 x 7
GuardianX
Bulk
Brand: Taoglas
Cable Length: 1 m
Polarisation: Linear, RHCP
Factory Pack Quantity: 50
Subcategory: Antennas
Unit Weight: 1,25 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
USHTS:
8517710000
ECCN:
7A994

MA9908.A.001 GuardianX Antenna

Taoglas MA9908.A.001 GuardianX Antenna is an 8-in-1 low profile with wall mount heavy-duty, fully IP67 rated waterproof external antenna. This GuardianX antenna delivers powerful 4G LTE Multiple-Input Multiple-Output (MIMO) antenna technology at 700MHz/800MHz /1700MHz/1800MHz/2600MHz and dual-band Wi-Fi. Typical applications include automotive and heavy equipment vehicle tracking and telematics, remote asset and pipeline monitoring, HD video over LTE, and passenger bus/rail/air applications.