PCUWB01.01.0500G

Taoglas
960-PCUWB01010500G
PCUWB01.01.0500G

Mfr.:

Description:
Antennas PCUWB01.01.0500G Ultra Wide Band FR4 Antenna 3-5GHz 6-8GHz with 500mm TGC-200 SMA(M)ST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 371

Stock:
371 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,98 € 21,98 €
18,38 € 183,80 €
18,09 € 904,50 €
16,68 € 1 668,00 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Passive Antenna
3.1 GHz
10.3 GHz
UWB
Module
7.5 dBi, 4.1 dBi, 4.1 dBi
50 Ohms
5 W
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
SMA Male
4 GHz, 7.1 GHz, 9.25 GHz
Precision Surveying, Smart Home, Entertainment Systems, Indoor Position Location, Tracking Application
36 mm
30 mm
10 mm
IP67
TGC-200
AccuraUWB
Bulk
Brand: Taoglas
Cable Length: 0.5 m
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99

PCUWB01.01.0500G Omnidirectional Antenna

Taoglas PCUWB01.01.0500G Omnidirectional Antenna is an external adhesive-mount Ultra-Wideband (UWB) antenna designed to cover all UWB frequencies. This antenna is ideal for both indoor and outdoor environments as its enclosure is made from IP67 rated Polypropylene (PP) plastic. The PCUWB0.01.0500G antenna provides strong and homogeneous coverage in all directions from the sensor with excellent efficiency. This antenna is developed for designing seamless integration with Decawave ScenSor DW1000 module. Applications include precision surveying, smart home, entertainment systems, position location, and tracking applications.