DRSC60A30BU

Teledyne Relays
881-DRSC60A30BU
DRSC60A30BU

Mfr.:

Description:
Solid State Relays - SSRs Output: 30A, 42-600VAC / Control: 20-275 VAC, 24-190 VDC / Zero-cross / Input: Screw, Output: Box clamp / U configuration

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: Solid State Relays - SSRs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Industrial Solid State Relays
Single-Phase SSR
DIN Rail Mount
30 A
42 VAC to 660 VAC
Zero Switching
20 VAC to 275 VAC, 24 VDC to 190 VDC
40 mA
- 40 C
+ 80 C
IP20
DRSC
136 mm
22.5 mm
90 mm
Brand: Teledyne Relays
Pd - Power Dissipation: 50 W
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 25
Subcategory: Relays
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

DRSC Industrial Solid-State Relay

Teledyne Relays DRSC Industrial Solid-State Relay is a din rail, U and E type single-phase relay with integrated heatsink. This solid-state relay offers DC or AC control, zero-cross, and random turn-on switching with a control ON indication provided through a green LED. The DRSC solid-state relay includes wire bonding technology that reduces the thermal and mechanical stresses of the output chips. This solid-state relay consists of integrated overvoltage protection that protects the device from breaking down due to uncontrolled transients occurring on the lines.