RUTX08000300

Teltonika
236-RUTX08000300
RUTX08000300

Mfr.:

Description:
Routers Ethernet-to-Ethernet industrial VPN router that runs on RutOS - an advanced OpenWRT based operating system and can be accessed via cloud RMS. 4 x Gigabit Ethernet. Global version. UK power supply unit.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
10
Expected 13/03/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,20 € 130,20 €

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
RoHS:  
4 Port
Ethernet, USB
9 VDC
50 VDC
- 40 C
+ 75 C
Brand: Teltonika
Dimensions: 115 mm x 32.2 mm x 95.2 mm
Flash: 256 MB
IP Rating: IP30
Memory Type: DDR3
Power Consumption: 6 W
Product Type: Routers
RAM: 256 MB
Series: RUTX08
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620020
ECCN:
EAR99

RUTX08 Ethernet-to-Ethernet Industrial VPN Router

Teltonika RUTX08 Ethernet-to-Ethernet Industrial VPN Routers provide four Gigabit Ethernet ports with speeds up to 1000 Mbps. The RUTX08 routers runs on RutOS, which is an advanced OpenWRT-based operating system. These device support multiple VPN services, advanced Firewall, and industrial networking protocol support. The RUTX08 routers feature, plus Teltonika's Remote Management System (RMS), make RUTX08 an ideal choice for professional applications where no cellular or Wi-Fi connectivity is required.