74ACT16623DLR

Texas Instruments
595-74ACT16623DLR
74ACT16623DLR

Mfr.:

Description:
Bus Transceivers 16bit Tri-St Bus A 5 95-74ACT16623DL A 5 A 595-74ACT16623DL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ACT
2 Circuit
10.4 ns
SSOP-48
TTL
CMOS
24 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Function: 16-Bit 3-State Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Pd - Power Dissipation: 1.2 W
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: 74ACT16623
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
7,25 € 7 250,00 €
2 000 Quote