ADC12J2700NKER

Texas Instruments
595-ADC12J2700NKER
ADC12J2700NKER

Mfr.:

Description:
Analog to Digital Converters - ADC 12B 2.7GSPS RF sampl ing ADC A 595-ADC12 A 595-ADC12J2700NKE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC12J2700
VQFN-68
JESD204B
1.2 V, 1.9 V
1.2 V, 1.9 V
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.25 LSB
ENOB - Effective Number of Bits: 8.8 Bit
Features: Ultra High Speed
Moisture Sensitive: Yes
Power Consumption: 1.8 W
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 71 dB
SINAD - Signal to Noise and Distortion Ratio: 54.8 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A001.a.5.a.3
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
ADC12Jxx00 12-Bit RF-Sampling ADCs

Texas Instruments ADC12Jxx00 12-Bit RF-Sampling ADCs are wideband sampling and digital tuning devices. This giga-sample analog-to-digital converter (ADC) technology enables a large block of the frequency spectrum to be sampled directly at RF. An integrated DDC (Digital Down Converter) provides digital filtering and down-conversion. The selected frequency block is made available on a JESD204B serial interface. Data is output as baseband 15-bit complex information for ease of downstream processing. Based on the digital down-converter (DDC) decimation and link output rate settings, this data is output on 1 to 5 lanes of the serial interface.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
1 818,26 € 3 636 520,00 €