ADC32RF72IANH

Texas Instruments
595-ADC32RF72IANH
ADC32RF72IANH

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-channel 16-bit 1.5-GSPS ultra-lo

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
ADC32RF72
SMD/SMT
FCCSP-289
16 bit
2 Channel
LVDS
1.5 GS/s
Differential
Other
1.75 V to 1.85 V
875 mV to 925 mV
73 dB
- 40 C
+ 50 C
Tray
Brand: Texas Instruments
Development Kit: ADC34RF72EVM
DNL - Differential Nonlinearity: 0.3 LSB
ENOB - Effective Number of Bits: 11.8 bit
Gain Error: 1 % FSR
INL - Integral Nonlinearity: 2.5 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: Differential
Pd - Power Dissipation: 3.1 W
Power Consumption: 1.5 W
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 95 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 74.3 dB
Factory Pack Quantity: 119
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.85 V
Supply Voltage - Min: 1.75 V
THD - Total Harmonic Distortion: 88 dB
Type: RF-sampling ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
3A001.a.5.a.5
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 119   Multiples: 119
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 391,20 € 165 552,80 €