ADC34RF55IRTDT

Texas Instruments
595-ADC34RF55IRTDT
ADC34RF55IRTDT

Mfr.:

Description:
Analog to Digital Converters - ADC Quad-channel 14-bit 3-GSPS low noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC34RF55
SMD/SMT
VQFN-64
14 bit
4 Channel
Serial
3 GS/s
Differential
Other
1.2 V, 1.8 V
1.2 V
61.2 dBFS, 62.1 dBFS, 66.5 dBFS
- 40 C
+ 85 C
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.85 LSB
ENOB - Effective Number of Bits: 9.7 bit, 9.8 bit, 9.9 bit, 10 bit
FPBW - Full Power Bandwidth: 2.75 GHz
Gain Error: 3 %FSR
INL - Integral Nonlinearity: +/- 3.5 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 6.9 W
Product: High-Speed ADCs
Product Type: ADCs - Analog to Digital Converters
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 58.6 dBFS, 60.3 dBFS
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.85 V
Supply Voltage - Min: 1.175 V
THD - Total Harmonic Distortion: 64 dBc
Type: Non-Interleaved RF Sampling Data Converter
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
8542390030
MXHTS:
8542399999
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC34RF55 14-Bit RF Sampling ADC

Texas Instruments ADC34RF55 14-Bit RF Sampling Analog-to-Digital Converter (ADC) is a single-core 14-bit, 3GSPS, quad-channel ADC that supports RF sampling with input frequencies up to 3GHz. The design delivers a noise spectral density of -156dBFS/Hz and maximizes signal-to-noise ratio (SNR). The noise density improves to -158dBFS/Hz by using additional internal ADCs and on-chip signal averaging.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 452,21 € 1 452,21 €