ADC3669IRTDT

Texas Instruments
595-ADC3669IRTDT
ADC3669IRTDT

Mfr.:

Description:
Analog to Digital Converters - ADC 16-bit two-channel 5 00-MSPS ADC with L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC3669
SMD/SMT
VQFN-64
16 bps
2 Channel
LVDS
500 Ms/s
Differential
Pipeline
2.1 V
2.1 V
75.2 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADC3669EVM
DNL - Differential Nonlinearity: 0.5 LSB
ENOB - Effective Number of Bits: 12.3 bit
FPBW - Full Power Bandwidth: 1.4GHz
Gain Error: 1 %FSR, 3 %FSR
INL - Integral Nonlinearity: 2 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: Differential
Pd - Power Dissipation: 750 mW
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 80 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 64.4 dBFS
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: 63 dBc
Type: Dual-Channel ADC
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
8542390030
MXHTS:
8542399999
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
282,32 € 70 580,00 €