ADS1196CZXGT

Texas Instruments
595-ADS1196CZXGT
ADS1196CZXGT

Mfr.:

Description:
Analog to Digital Converters - ADC Low-Power 6Ch 16B An a ADC A 595-ADS1196 A 595-ADS1196CZXGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1196
SMD/SMT
NFBGA-64
16 bit
6 Channel
SPI
8 kS/s
Differential
Sigma-Delta
2.7 V to 5.25 V
1.65 V to 3.6 V
97 dB
0 C
+ 70 C
Reel
Brand: Texas Instruments
Features: Daisy-Chainable, GPIO, Oscillator, PGA
INL - Integral Nonlinearity: 15 ppm
Moisture Sensitive: Yes
Number of Converters: 6 Converter
Pd - Power Dissipation: 6.9 mW
Power Consumption: 3.6 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.1 V
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 208,800 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS119x 16-Bit Analog Front-End (AFE) Devices

Texas Instruments ADS119x 16-Bit Analog Front-End (AFE) Devices for biopotential measurements enable the creation of scalable medical instrumentation systems at significantly reduced size, power, and overall cost. These low-power devices have a flexible input multiplexer per channel that can be independently connected to the internally generated signals for test, temperature, and lead-off detection. The TI ADS119x devices operate at data rates as high as 8kSPS, allowing the implementation of software pace detection. The devices are designed for use in a variety of medical instrumentation, including patient monitoring (Holter, event, stress, and vital signs, including ECG, AED, and telemedicine) as well as evoked audio potential (EAP) and sleep study monitors.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
14,25 € 3 562,50 €
14,07 € 7 035,00 €
1 000 Quote