ADS1198CZXGT

Texas Instruments
595-ADS1198CZXGT
ADS1198CZXGT

Mfr.:

Description:
Analog Front End - AFE Low-Noise 8 Channel 16 Bit Ana ADC A 595 A 595-ADS1198CZXGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
ADS1198
16 bit
8 kS/s
8 Channel
Serial, SPI
5.25 V
2.7 V
0 C
+ 70 C
SMD/SMT
NFBGA-64
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 2.7 V to 5.25 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Digital Supply Voltage: 1.65 V to 3.6 V
INL - Integral Nonlinearity: 15 ppm
Input Type: Differential/Single-Ended
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Pd - Power Dissipation: 8.2 mW
Power Consumption: 4.3 mW
Product Type: Analog Front End - AFE
Reference Type: External, Internal
Reference Voltage: 4.1 V
SNR - Signal to Noise Ratio: 97 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 208,800 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
22,75 € 22,75 €
20,12 € 201,20 €
19,47 € 486,75 €
18,15 € 1 815,00 €
Full Reel (Order in multiples of 250)
17,46 € 4 365,00 €
17,15 € 8 575,00 €
1 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.