ADS1205IRGET

Texas Instruments
595-ADS1205IRGET
ADS1205IRGET

Mfr.:

Description:
Analog to Digital Converters - ADC 2 1-Bit 10MHz D-S Mo dulator ADC A 595-A A 595-ADS1205IRGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1205
SMD/SMT
VQFN-24
16 bit
2 Channel
Serial
40 kS/s
Differential
Sigma-Delta
4.5 V to 5.5 V
2.7 V to 5.5 V
89 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
ENOB - Effective Number of Bits: 14.5 Bit
Features: Oscillator
INL - Integral Nonlinearity: +/- 3 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 80 mW
Power Consumption: 59 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
SINAD - Signal to Noise and Distortion Ratio: 88.2 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V, 5.5 V
Supply Voltage - Min: 2.7 V, 4.75 V
Unit Weight: 45,400 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 493

Stock:
493 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,99 € 17,99 €
14,37 € 143,70 €
13,47 € 336,75 €
12,60 € 1 260,00 €
Full Reel (Order in multiples of 250)
11,75 € 2 937,50 €
11,54 € 5 770,00 €
11,53 € 11 530,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.