ADS1219IPWT

Texas Instruments
595-ADS1219IPWT
ADS1219IPWT

Mfr.:

Description:
Analog to Digital Converters - ADC 24-bit 1kSPS 4-ch ge neral-purpose delt A 595-ADS1219IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1219
SMD/SMT
TSSOP-16
24 bit
4 Channel
I2C
1 kS/s
Differential/Single-Ended
Sigma-Delta
2.3 V to 5.5 V
2.3 V to 5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: 50/60 Hz Rejection, Oscillator, PGA
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Pd - Power Dissipation: 1.04 W
Power Consumption: 1 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 2.048 V
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Type: Precision
Part # Aliases: REEL
Unit Weight: 58,800 mg
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
8542399000
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS1219 Precision Analog-to-Digital Converters

Texas Instruments ADS1219 Precision 24-Bit Analog-to-Digital Converters (ADCs) include all features necessary to implement the most common system monitoring functions, such as supply voltage, current, and temperature monitoring. The device features two differential or four single-ended inputs through a flexible input multiplexer (MUX), rail-to-rail input buffers, a programmable gain stage, a voltage reference, and an oscillator. The device includes buffers that allow high-impedance sources to be directly connected to the device. A gain stage follows the buffers, which provide selectable gains of 1 and 4. The ADS1219 can perform conversions at data rates as high as 1000 samples per second (SPS) with single-cycle settling. At 20SPS, the digital filter offers simultaneous 50Hz and 60Hz rejection for noisy industrial applications.

In Stock: 4 529

Stock:
4 529 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,90 € 8,90 €
6,95 € 69,50 €
6,46 € 161,50 €
5,93 € 593,00 €
Full Reel (Order in multiples of 250)
5,64 € 1 410,00 €
5,55 € 2 775,00 €
5,46 € 5 460,00 €
5 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,90 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,55 €
Min:
1

Similar Product

Texas Instruments ADS1219IPW
Texas Instruments
Analog to Digital Converters - ADC 24-bit 1kSPS 4-ch ge neral-purpose delt A 595-ADS1219IPWR