ADS1235IRHBR

Texas Instruments
595-ADS1235IRHBR
ADS1235IRHBR

Mfr.:

Description:
Analog to Digital Converters - ADC 24-bit 7.2-kSPS 3- c h differential del A 595-ADS1235IRHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1235
SMD/SMT
VQFN-32
24 bit
5 Channel
SPI
7.2 kS/s
Differential/Single-Ended
Sigma-Delta
4.75 V to 5.25 V
2.7 V to 5.25 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS1235EVM
Features: 50/60 Hz Rejection, GPIO, Oscillator, PGA, Temp Sensor
Gain Error: 0.05 %
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 23 mW
Power Consumption: 23 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 5 V
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Type: High Precision ADC
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
8542390030
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
ADS1235/ADS1235-Q1 Delta-Sigma ADC

Texas Instruments ADS1235/ADS1235-Q1 Precision 7200SPS Delta-Sigma (ΔΣ) Analog-to-Digital Converter (ADC) comes with an integrated programmable gain amplifier (PGA). This device also includes diagnostic features such as PGA over range and reference monitors. The ADC provides high-accuracy, zero-drift conversion data for high-precision equipment, including weighing scales, strain gauges, and resistive pressure sensors.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,50 € 11,50 €
9,06 € 90,60 €
8,44 € 211,00 €
7,79 € 779,00 €
7,75 € 1 937,50 €
7,35 € 3 675,00 €
7,18 € 7 180,00 €
Full Reel (Order in multiples of 3000)
6,82 € 20 460,00 €
6 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
13,57 €
Min:
1

Similar Product

Texas Instruments ADS1235IRHBT
Texas Instruments
Analog to Digital Converters - ADC 24-bit 7.2-kSPS 3- c h differential del A 595-ADS1235IRHBR