ADS1278HPAP

Texas Instruments
595-ADS1278HPAP
ADS1278HPAP

Mfr.:

Description:
Analog to Digital Converters - ADC High-Temperature Qua d/Octal Simultaneou

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADS1278
SMD/SMT
HTQFP-64
24 bit
8 Channel
SPI
144 kS/s
Sigma-Delta
4.75 V to 5.25 V
1.65 V to 1.95 V
111 dB
- 55 C
+ 210 C
Tray
Brand: Texas Instruments
ENOB - Effective Number of Bits: 17.4 Bit
Features: Daisy-Chainable
INL - Integral Nonlinearity: 0.0014 % FSR
Moisture Sensitive: Yes
Power Consumption: 530 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 4.75 V
SFDR - Spurious Free Dynamic Range: 109 dB
SINAD - Signal to Noise and Distortion Ratio: 106 dB
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 496,300 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 54

Stock:
54
Can Dispatch Immediately
On Order:
960
Expected 26/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
243,05 € 243,05 €
210,74 € 2 107,40 €
207,05 € 5 176,25 €