ADS1278SHKP

595-ADS1278SHKP
ADS1278SHKP

Mfr.:

Description:
Analog to Digital Converters - ADC High Temp Quad/Octal Sim Sampling,24B ADC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ADS1278
SMD/SMT
CFP-84
24 bit
8 Channel
SPI
144 kS/s
Differential
Sigma-Delta
5 V
1.8 V
111 dB
- 55 C
+ 210 C
Tray
Brand: Texas Instruments
Development Kit: HEATEVM
ENOB - Effective Number of Bits: 17.4 Bit
Features: Daisy-Chainable
INL - Integral Nonlinearity: 0.0014 % FSR
Power Consumption: 530 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 4.75 V
SFDR - Spurious Free Dynamic Range: 109 dB
SINAD - Signal to Noise and Distortion Ratio: 106 dB
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 296 g
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.