ADS127L14IRSHT

Texas Instruments
595-ADS127L14IRSHT
ADS127L14IRSHT

Mfr.:

Description:
Analog to Digital Converters - ADC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 136

Stock:
136 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
28,88 € 28,88 €
25,13 € 251,30 €
24,00 € 600,00 €
21,47 € 2 147,00 €
Full Reel (Order in multiples of 250)
20,48 € 5 120,00 €
19,06 € 9 530,00 €
1 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
SMD/SMT
VQFN-56
24 bit
4 Channel
SPI
512 Ks/s
Differential
Sigma-Delta
2.85 V to 5.5 V
1.65 V to 1.95 V
111 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS127L18EVM-PDK
Gain Error: 200 FSR
INL - Integral Nonlinearity: 4 FSR
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Output Type: Open Drain
Pd - Power Dissipation: 165 mW
Power Consumption: 83 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: 110 dB
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.85 V
THD - Total Harmonic Distortion: - 108 dB
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
8542399000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

ADS127L18 24-Bit ADCs

Texas Instruments ADS127L18 24-Bit Analog to Digital Converters (ADCs) are delta-sigma (ΔΣ) devices based on the single-channel ADS127L11. These devices provide a sampling of eight channels with data rates up to 512kSPS (wideband filter mode) and 1365kSPS (low-latency filter mode). The ADS127L18 ADCs operate at a 2.85V to 5.5V analog supply voltage range. These devices offer an excellent combination of AC performance and DC precision with low power consumption. The ADS127L18 ADCs are offered in identical 7mm x 7mm VQFN packages that permit drop-in expandability. These 24-bit devices operate over the -40°C to 125°C temperature range. The ADS127L18 ADCs are ideal for test and measurement, factory automation and control, aerospace and defense, medical, and grid infrastructure.