ADS1299-4PAG

Texas Instruments
595-ADS1299-4PAG
ADS1299-4PAG

Mfr.:

Description:
Analog to Digital Converters - ADC Low-Noise 4-Channel 24-Bit Analog-to-D A A 595-ADS1299-4PAGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1299
SMD/SMT
TQFP-64
24 bit
4 Channel
SPI
16 kS/s
Differential
Sigma-Delta
4.75 V to 5.25 V
1.8 V to 3.6 V
121 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Features: Daisy-Chainable, GPIO, Oscillator, PGA
FPBW - Full Power Bandwidth: 100 kHz
Gain Error: 0.1 % FS
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Pd - Power Dissipation: 24 mW
Power Consumption: 5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 99 dB
Type: Precision ADC
Unit Weight: 3,100 g
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
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,48 € 46,48 €
37,99 € 379,90 €
35,86 € 896,50 €
34,98 € 3 498,00 €
33,39 € 8 347,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
38,68 €
Min:
1

Similar Product

Texas Instruments ADS1299-4PAGR
Texas Instruments
Analog to Digital Converters - ADC Low-Noise 4-Channel 24-Bit Analog-to-D A A 595-ADS1299-4PAG