ADS131B24QPHPRQ1

Texas Instruments
595-ADS131B24QPHPRQ1
ADS131B24QPHPRQ1

Mfr.:

Description:
Analog to Digital Converters - ADC Automotive high-volt age battery-pack mo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS131B24
SMD/SMT
HTQFP-48
24 bit
4 Channel
SPI
64 kS/s
Differential
Sigma-Delta
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS131B26Q1EVM-PDK
Gain Error: 0.05 %
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Pd - Power Dissipation: 31.5 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1.25 V
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 16 V
Supply Voltage - Min: 2.9 V
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
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS131B24-Q1 High-Voltage Battery Pack Monitor

Texas Instruments ADS131B24-Q1 High-Voltage Battery Pack Monitor is a fully integrated monitor for automotive electrical vehicle (EV) battery management systems (BMS). The ADS131B24-Q1 integrates two simultaneous-sampling, high-precision, 24-bit ADC channels (ADC1A, ADC1B) to redundantly measure battery current with high resolution and accuracy using an external shunt resistor. Two independent digital comparators enable fast overcurrent detection in parallel with the two ADCs.

In Stock: 1 733

Stock:
1 733 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,56 € 14,56 €
11,40 € 114,00 €
10,61 € 265,25 €
9,74 € 974,00 €
9,65 € 2 412,50 €
9,08 € 4 540,00 €
8,88 € 8 880,00 €
Full Reel (Order in multiples of 2000)
8,41 € 16 820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.