ADS131B26QPHPRQ1

Texas Instruments
595-ADS131B26QPHPRQ1
ADS131B26QPHPRQ1

Mfr.:

Description:
Analog to Digital Converters - ADC Automotive high-volt age battery-pack mo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS131B26
SMD/SMT
HTQFP-48
24 bit
6 Channel
SPI
Pseudo-Differential/Single-Ended
Sigma-Delta
4 V to 16 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS131B26Q1EVM-PDK
Gain Error: 0.2 %
Moisture Sensitive: Yes
Number of Converters: 3 Converter
Pd - Power Dissipation: 37 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Voltage: 1.25 V
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 16 V
Supply Voltage - Min: 2.9 V
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
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS131B26-Q1 Battery Pack Monitor

Texas Instruments ADS131B26-Q1 Battery Pack Monitor is a high voltage, fully integrated battery pack monitor for automotive electrical vehicle (EV) battery management systems (BMS). The ADS131B26-Q1 integrates two simultaneous sampling, high-precision, 24-bit analog-to-digital converter (ADC) channels (ADC1A, ADC1B) to measure battery current redundantly. This process is done with accuracy and high resolution using an external shunt resistor. Two independent digital comparators enable fast overcurrent detection in parallel with the two ADCs. Another set of two simultaneous-sampling, 24-bit ADCs (ADC3A, ADC3B) are integrated to measure battery pack voltage using external high-voltage resistor dividers synchronously to the battery current for accurate battery state-of-charge and state-of-health calculations.

In Stock: 950

Stock:
950 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,34 € 16,34 €
13,01 € 130,10 €
12,18 € 304,50 €
11,27 € 1 127,00 €
10,81 € 2 702,50 €
10,56 € 5 280,00 €
Full Reel (Order in multiples of 1000)
10,04 € 10 040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.