ADS131M03IPWR

Texas Instruments
595-ADS131M03IPWR
ADS131M03IPWR

Mfr.:

Description:
Analog to Digital Converters - ADC Three-channel 24-bi t 64-kSPS simultan A ADS131M03IPWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 090

Stock:
2 090 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,78 € 3,78 €
3,72 € 37,20 €
Full Reel (Order in multiples of 2000)
2,66 € 5 320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS131M03
SMD/SMT
TSSOP-20
24 bit
3 Channel
SPI
32 kS/s, 64 kS/s
Differential/Single-Ended
Sigma-Delta
2.7 V to 3.6 V
2.7 V to 3.6 V
79 dB, 100 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS131M04EVM
Gain Error: 0.1 %
Moisture Sensitive: Yes
Number of Converters: 3 Converter
Pd - Power Dissipation: 2.7 mW
Power Consumption: 3.6 mW
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1.2 V
SFDR - Spurious Free Dynamic Range: 105 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 100 dB
Type: Precision ADC
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
8542399000
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS131M03/AMC131M03-Q1 Delta-Sigma ADC

Texas Instruments ADS131M03/AMC131M03-Q1 Delta-Sigma Analog-to-Digital Converter (ADC) is a three-channel, simultaneously-sampling, 24-bit, delta-sigma (ΔΣ) ADC that offers wide dynamic range and low power. It also provides energy-measurement-specific features, making the device an excellent fit for energy metering, power metrology, and circuit breaker applications. The ADC inputs can be directly interfaced to a resistor-divider network or a power transformer to measure voltage or to a current transformer, shunt, or Rogowski coil to measure current.