ADS131M08MET-EVM

Texas Instruments
595-ADS131M08MET-EVM
ADS131M08MET-EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADS131M08 metrology evaluation module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
ADC
ADS131M08, MSPM0G1506
3.3 V
Brand: Texas Instruments
For Use With: Analog to Digital Converter
Product Type: Data Conversion IC Development Tools
Series: ADS131M08
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS131M08MET-EVM Metrology Evaluation Module

Texas Instruments ADS131M08MET-EVM Metrology Evaluation Module implements the ADS131M08 and the MSPM0G1506SRHB to perform Class 0.1 three-phase energy measurements based on IEC-62053, EN 50470, and ANSI C12 test methods. The ADS131M08 samples at 8kHz to measure the output of current transformers (CT) or Rogowski Coils (RC), along with a high-voltage resistive divider to measure the current and voltage of up to three phases.

ADS131M08EVM Evaluation Module

Texas Instruments ADS131M08EVM Evaluation Module is designed to evaluate the ADS131M08 ADC. The ADS131M08 is a low-power, 8-channel, simultaneous-sampling, delta-sigma analog-to-digital converter (ADC).

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
2
Expected 17/09/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
278,38 € 278,38 €