ADS5294IPFP

Texas Instruments
595-ADS5294IPFP
ADS5294IPFP

Mfr.:

Description:
Analog to Digital Converters - ADC Octal Ch 14B 80MSPS High-SNR/Low-Pwr ADC A 595-ADS5294IPFPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
96
Expected 06/08/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
176,29 € 176,29 €
146,81 € 1 468,10 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS5294
SMD/SMT
HTQFP-80
14 bit
8 Channel
SPI
80 MS/s
Differential
Pipeline
1.8 V
1.8 V
75.5 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1.7 LSB
ENOB - Effective Number of Bits: 12.2 Bit
Features: Low Power
Moisture Sensitive: Yes
Output Type: LVDS
Power Consumption: 464 mW
Product Type: ADCs - Analog to Digital Converters
Reference Voltage: 1.8 V
SFDR - Spurious Free Dynamic Range: 84 dB
SINAD - Signal to Noise and Distortion Ratio: 74.8 dB
Factory Pack Quantity: 96
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Unit Weight: 378,600 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A991.c.3
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS5294 Octal Channel 14-Bit, 80MSPS ADC

Texas Instruments ADS5294 Octal Channel 14-Bit, 80MSPS Analog-to-Digital Converter (ADC) provides low power consumption, high SNR, low SFDR, and consistent overload recovery, allowing users to design high-performance systems. TI 8-channel ADS5294 ADC has a digital processing block that integrates several commonly used digital functions for improving system performance. The device includes a digital filter module that has built-in decimation filters (with low-pass, high-pass, and band-pass characteristics). The decimation rate is also programmable (by 2, 4, or 8). This feature makes it useful for narrow-band applications, where the filters can be used conveniently to improve SNR and knock-off harmonics while also reducing the output data rate.