ADS5401IZAY

Texas Instruments
595-ADS5401IZAY
ADS5401IZAY

Mfr.:

Description:
Analog to Digital Converters - ADC SGL 12B 800Msps ADC A 595-ADS5401IZAYR A A 595-ADS5401IZAYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADS5401
SMD/SMT
NFBGA-196
12 bit
1 Channel
800 MS/s
Differential
Pipeline
1.8 V, 3.3 V
1.8 V
59.8 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
DNL - Differential Nonlinearity: 2 LSB
ENOB - Effective Number of Bits: 9.8 Bit
Features: High Performance
Gain Error: 0.6 %/FSR
INL - Integral Nonlinearity: 5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 1.2 W
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 73 dB
SINAD - Signal to Noise and Distortion Ratio: 59.5 dB
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Unit Weight: 397,300 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A001.a.5.a.3
Origin Classifications
Country of Origin:
Philippines
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 160   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
288,44 € 46 150,40 €